Reference Only

B41689K5108Q001

Aluminum Electrolytic Capacitors - Axial Leaded 25VDC 1000uF 30% Hi Ripple Current.

Manufacturer:

Mfr Part:
B41689K5108Q001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance1000 uF
Voltage Rating DC25 VDC
Diameter16 mm (0.63 in)
Length25 mm (0.984 in)
ProductLow ESR Electrolytic Capacitors
Tolerance- 10 %, + 30 %
Ripple Current3.6 A
ESR98 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesB41689
PackagingBulk
Lead StyleStraight
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
Part # AliasesB41689K5108Q1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,240 / Multiples: 360)
Quantity Unit PriceExt. Price
$2.42$7,840.80
Need more?