Reference Only
B41687G8138Q001
New Product
Aluminum Electrolytic Capacitors - Axial Leaded Axial-lead 1300uF 63V.
Datasheet
B41687G8138Q001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 1300 uF | |
| Voltage Rating DC | 63 VDC | |
| Diameter | 18 mm (0.709 in) | |
| Length | 35 mm (1.378 in) | |
| Life | 4000 Hour | |
| Product | Electrolytic Capacitor | |
| Tolerance | - 10 %, + 30 % | |
| Ripple Current | 9.7 A | |
| ESR | 71 mOhms | |
| Series | B41687 Axial Lead | |
| Packaging | Bulk | |
| Lead Style | Axial | |
| Leakage Current | 495 uA | |
| Product Type | Electrolytic Capacitors | |
| Termination Style | Axial | |
| Part # Aliases | B41687G8138Q1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.18 | $16,576.00 |
Need more?