Reference Only

B41605E0109M008

New Product
Aluminum Electrolytic Capacitors - Radial Leaded Aluminum Electrolytic Capacitors - Wire Leaded, 10mF, 55VDC, 35x50mm.

Manufacturer:

Mfr Part:
B41605E0109M008

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance10 mF
Voltage Rating DC55 VDC
Diameter35 mm
Length50 mm
ProductGeneral Purpose Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current10 A
ESR13 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
Termination StyleRadial
SeriesB43605
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeLong Life Capacitors
Part # AliasesB41605E109M8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.97$1,436.40
Need more?