Reference Only

B41560A8689M000

Aluminum Electrolytic Capacitors - Screw Terminal 63VDC 68000uF 20% Ring clip/clamp mnt.

Manufacturer:

Mfr Part:
B41560A8689M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance68 mF
Voltage Rating DC63 VDC
Diameter76.9 mm
Length105.7 mm
Lead Spacing31.7 mm
ProductAluminum Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current39 A
ESR5 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesB41560
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency100 Hz
Part # AliasesB41560A8689M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 32 / Multiples: 1)
Quantity Unit PriceExt. Price
$85.93$2,749.76
$80.85$3,880.80
Need more?