Reference Only

B41560A7479M000

Aluminum Electrolytic Capacitors - Screw Terminal 40VDC 47000uF 20% Ring clip/clamp mnt.

Manufacturer:

Mfr Part:
B41560A7479M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance47 mF
Voltage Rating DC40 VDC
Diameter51.6 mm
Length105.7 mm
Lead Spacing22.2 mm
ProductAluminum Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current29 A
ESR10 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesB41560
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency100 Hz
Part # AliasesB41560A7479M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 72 / Multiples: 72)
Quantity Unit PriceExt. Price
$40.39$2,908.08
Need more?