Reference Only

B41456B4330M000

Aluminum Electrolytic Capacitors - Screw Terminal 16VDC 330000uF 20% Ring clip/clamp mnt

Manufacturer:

Mfr Part:
B41456B4330M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance330 mF
Voltage Rating DC16 VDC
Diameter64.3 mm
Length105.7 mm
Lead Spacing28.5 mm
ProductAluminum Electrolytic Capacitors
Life12000 Hour
Tolerance20 %
Ripple Current45 A
ESR6.6 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesB41456
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency100 Hz
Part # AliasesB41456B4330M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?