Reference Only

B41456B4150M000

Aluminum Electrolytic Capacitors - Screw Terminal 16VDC 150000uF 20% Ring clip/clamp mnt.

Manufacturer:

Mfr Part:
B41456B4150M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance150 mF
Voltage Rating DC16 VDC
Diameter51.6 mm
Length80.7 mm
Lead Spacing22.2 mm
ProductAluminum Electrolytic Capacitors
Life12000 Hour
Tolerance20 %
Ripple Current34 A
ESR8.4 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesB41456
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency100 Hz
Part # AliasesB41456B4150M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 72 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.77$2,359.44
Need more?