Reference Only

B40950C0686M100

New Product
Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 68uF 80V.

Manufacturer:

Mfr Part:
B40950C0686M100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Organic Polymer Capacitors
Capacitance68 uF
Voltage Rating DC80 VDC
Termination StyleSMD/SMT
Length12.8 mm
ProductAluminum Hybrid Polymer Capacitors
Life10000 Hours
Tolerance20 %
ESR30 mOhms
Ripple Current4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeVibration-Proof Can
PackagingReel
Dissipation Factor DF0.08
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 2,400)
Quantity Unit PriceExt. Price
$0.92$2,208.00
$0.87$4,176.00
Need more?