Reference Only

B40950A8187M000

New Product
Aluminum Organic Polymer Capacitors 180 uF 63 V 10x16.5 SMD.

Manufacturer:

Mfr Part:
B40950A8187M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Organic Polymer Capacitors
Capacitance180 uF
Voltage Rating DC63 VDC
Termination StyleSMD/SMT
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesB40950 - SMD Hybrid
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesB40950A8187M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.11$1,665.00
Need more?