Reference Only

B40950A6107M100

New Product
Aluminum Organic Polymer Capacitors 100 uF 50 V 10x16.8 SMD High Vibration.

Manufacturer:

Mfr Part:
B40950A6107M100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Organic Polymer Capacitors
Capacitance100 uF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Length10.5 mm (0.413 in)
ProductAluminum Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
ESR30 mOhms
Ripple Current3.4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Diameter10 mm (0.394 in)
SeriesB40950 - SMD Hybrid, High Vibration
PackagingReel
Dissipation Factor DF0.1
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.66$1,980.00
Need more?