Reference Only

B40950A5118M000

New Product
Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 1100uF 25V.

Manufacturer:

Mfr Part:
B40950A5118M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Organic Polymer Capacitors
Capacitance1.1 mF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Length16.5 mm
ProductAluminum Hybrid Polymer Capacitors
Life10000 Hours
Tolerance20 %
ESR15 mOhms
Ripple Current5.4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
PackagingReel
Dissipation Factor DF0.14
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.45$2,175.00
$1.40$4,200.00
$1.32$7,920.00
Need more?