Reference Only

B40950A0137M100

New Product
Aluminum Organic Polymer Capacitors 130 uF 80 V 10x16.8 SMD High Vibration.

Manufacturer:

Mfr Part:
B40950A0137M100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Organic Polymer Capacitors
Capacitance130 uF
Voltage Rating DC80 VDC
Termination StyleSMD/SMT
ProductAluminum Hybrid Polymer Capacitors
Life10000 Hours
Tolerance20 %
ESR22 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height16.8 mm
Diameter10 mm
Package TypeCan
SeriesB40950 - SMD Hybrid, High Vibration
PackagingReel
Dissipation Factor DF0.08
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesB40950A137M100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.54$2,310.00
Need more?