Reference Only

B40931A7827M000

New Product
Aluminum Organic Polymer Capacitors 820 uF 35 V 10x16.5 SMD 4.8 A (AEC-Q200).

Manufacturer:

Mfr Part:
B40931A7827M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Organic Polymer Capacitors
Capacitance820 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length16.5 mm
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hour
Tolerance20 %
ESR13 mOhms
Ripple Current4.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 135 C
Diameter10 mm
Package TypeCan
SeriesB40931
PackagingReel
Dissipation Factor DF0.12
Leakage Current287 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesB40931A7827M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.55$2,325.00
$1.51$3,020.00
$1.43$7,150.00
Need more?