Reference Only

B40921A7687M000

New Product
Aluminum Organic Polymer Capacitors 680 uF 35 V 10x16.5 SMD (AEC-Q200).

Manufacturer:

Mfr Part:
B40921A7687M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Organic Polymer Capacitors
Capacitance680 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length16.5 mm
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hours
Tolerance20 %
ESR13 mOhms
Ripple Current4.2 A
Maximum Operating Temperature+ 125 C
Diameter10 mm
Package TypeCan
SeriesB40921 - SMD Hybrid
PackagingReel
Dissipation Factor DF0.12
Lead Spacing4.6 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesB40921A7687M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.52$2,280.00
Need more?