Reference Only

B40921A5587M100

New Product
Aluminum Organic Polymer Capacitors 580 uF 25 V 10x10.5 SMD High Vibration (AEC-Q200).

Manufacturer:

Mfr Part:
B40921A5587M100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Organic Polymer Capacitors
Capacitance580 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Length10.5 mm
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hours
Tolerance20 %
ESR20 mOhms
Ripple Current2.8 A
Maximum Operating Temperature+ 125 C
Diameter10 mm
Package TypeVibration-Proof Can
SeriesB40921 - SMD Hybrid, High Vibration
PackagingReel
Dissipation Factor DF0.14
Lead Spacing4.6 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.99$2,970.00
Need more?