Reference Only
B40920A5827M100
New Product
Aluminum Organic Polymer Capacitors 820 uF 25 V 10x16.8 SMD High Vibration (AEC-Q200).
Datasheet
B40920A5827M100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 820 uF | |
| Voltage Rating DC | 25 VDC | |
| Termination Style | SMD/SMT | |
| Length | 16.8 mm | |
| Product | Aluminum Hybrid Polymer Capacitors | |
| Life | 4000 Hours | |
| Tolerance | 20 % | |
| ESR | 13 mOhms | |
| Ripple Current | 4.2 A | |
| Maximum Operating Temperature | + 125 C | |
| Diameter | 10 mm | |
| Package Type | Vibration-Proof Can | |
| Series | B40920 - SMD Hybrid, High Vibration | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.14 | |
| Lead Spacing | 4.6 mm | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.39 | $2,085.00 |
Need more?