Reference Only
B40920A5567M000
Aluminum Organic Polymer Capacitors 560 uF 25 V 10x12.5 SMD (AEC-Q200).
Datasheet
B40920A5567M000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Series | B40920 - SMD Hybrid | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | B40920A5567M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.00 | $2,400.00 |
Need more?