Reference Only

B40910A6127M100

New Product
Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 120uF 50V.

Manufacturer:

Mfr Part:
B40910A6127M100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Organic Polymer Capacitors
Capacitance120 uF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Length10.5 mm
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hours
Tolerance20 %
ESR0.022 Ohms
Ripple Current4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Diameter10 mm
Package TypeVibration-Proof Can
PackagingReel
Dissipation Factor DF0.1
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.78$2,340.00
$0.743$4,458.00
$0.727$8,724.00
Need more?