Reference Only

B40910A5337M100

New Product
Aluminum Organic Polymer Capacitors 330 uF 25 V 10x10.5 SMD High Vibration (AEC-Q200).

Manufacturer:

Mfr Part:
B40910A5337M100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Organic Polymer Capacitors
Capacitance330 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Length10.5 mm (0.413 in)
ProductAluminum Electrolytic Capacitors
Life4000 Hour
Tolerance20 %
ESR16 mOhms
Ripple Current4.6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Diameter10 mm (0.394 in)
SeriesB40910 - SMD Hybrid, High Vibration
PackagingReel
Dissipation Factor DF0.14
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.76$2,280.00
Need more?