Reference Only

B40750B8607M002

New Product
Aluminum Organic Polymer Capacitors .

Manufacturer:

Mfr Part:
B40750B8607M002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Organic Polymer Capacitors
Capacitance600 uF
Voltage Rating DC63 VDC
Length25 mm (0.984 in)
ProductAluminum Hybrid Polymer Capacitors
Life10000 Hour
Tolerance20 %
ESR4.5 mOhms
Ripple Current17 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter16 mm
SeriesB40750
QualificationAEC-Q200
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesB40750B8607M 2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 600)
Quantity Unit PriceExt. Price
$4.17$12,510.00
Need more?