Reference Only

B40750A7258M001

New Product
Aluminum Organic Polymer Capacitors .

Manufacturer:

Mfr Part:
B40750A7258M001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Organic Polymer Capacitors
Capacitance2.5 mF
Voltage Rating DC35 VDC
Length30 mm (1.181 in)
ProductAluminum Hybrid Polymer Capacitors
Life10000 Hour
Tolerance20 %
ESR4.2 mOhms
Ripple Current18 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter18 mm
SeriesB40750
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesB40750A7258M1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?