Reference Only

B40740B8537M001

New Product
Aluminum Organic Polymer Capacitors .

Manufacturer:

Mfr Part:
B40740B8537M001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Organic Polymer Capacitors
Capacitance530 uF
Voltage Rating DC63 VDC
Length25 mm (0.984 in)
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hour
Tolerance- 20 %, + 20 %
ESR4.5 mOhms
Ripple Current35 A
Diameter16 mm
SeriesB40740
QualificationAEC-Q200
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesB40740B8537M 1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 600)
Quantity Unit PriceExt. Price
$4.12$12,360.00
Need more?