Reference Only

B40740A8537M002

Aluminum Organic Polymer Capacitors

Manufacturer:

Mfr Part:
B40740A8537M002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Organic Polymer Capacitors
Capacitance530 uF
Voltage Rating DC63 VDC
Termination StyleRadial
Length25 mm (0.984 in)
ProductAluminum Polymer Capacitors
Life4000 Hour
Tolerance20 %
ESR4.8 mOhms
Ripple Current8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter16 mm
Package TypeVibration-Proof Can
SeriesB40740
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?