Reference Only
B40700A5178M011
New Product
Aluminum Organic Polymer Capacitors .
Datasheet
B40700A5178M011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q200 | |
| Series | B40700 | |
| Packaging | Bulk | |
| Capacitance | 1.7 mF | |
| Diameter | 16 mm | |
| ESR | 4 mOhms | |
| Length | 25 mm (0.984 in) | |
| Life | 4000 Hour | |
| Package Type | Vibration-Proof Can | |
| Product Type | Electrolytic Capacitors | |
| Product | Aluminum Polymer Capacitors | |
| Ripple Current | 9.2 A | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | - 20 %, + 20 % | |
| Voltage Rating DC | 25 VDC | |
| Part # Aliases | B40700A5178M 11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?