Reference Only

B40600A5228M011

End of Life
Aluminum Organic Polymer Capacitors

Manufacturer:

Mfr Part:
B40600A5228M011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Organic Polymer Capacitors
Capacitance2200 uF
Voltage Rating DC25 VDC
Termination StyleAxial
Length30 mm (1.181 in)
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hour
Tolerance20 %
ESR3.5 mOhms
Ripple Current10.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter16 mm
Package TypeVibration-Proof Can
SeriesB40600
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?