Reference Only

B40600A5168M001

End of Life
Aluminum Organic Polymer Capacitors

Manufacturer:

Mfr Part:
B40600A5168M001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Organic Polymer Capacitors
Capacitance1600 uF
Voltage Rating DC25 VDC
Termination StyleAxial
Length30 mm (1.181 in)
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hour
Tolerance20 %
ESR4.4 mOhms
Ripple Current8.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter14 mm
Package TypeVibration-Proof Can
SeriesB40600
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesB40600A5168M1

Export and Environmental Classification

AttributeDescription
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?