Reference Only

B40600A5128M001

Obsolete
Aluminum Organic Polymer Capacitors 25VDC 1200uF 20% Axial Lead

Manufacturer:

Mfr Part:
B40600A5128M001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Organic Polymer Capacitors
Capacitance1200 uF
Voltage Rating DC25 VDC
Termination StyleAxial
Length25 mm (0.984 in)
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hour
Tolerance20 %
ESR5.1 mOhms
Ripple Current7.4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter14 mm
Package TypeCan
SeriesB40600
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesB40600A5128M1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?