Reference Only
B37981F5682K051
Obsolete
Multilayer Ceramic Capacitors MLCC - Leaded
Datasheet
B37981F5682K051 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | TDK | |
Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
Capacitance | 6800 pF | |
Voltage Rating DC | 50 VDC | |
Dielectric | X7R | |
Tolerance | 10 % | |
Lead Spacing | 5 mm | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 125 C | |
Product | General Type MLCCs | |
Capacitance - nF | 6.8 nF | |
Capacitance - uF | 0.0068 uF | |
Operating Temperature Range | - 55 C to + 125 C | |
Product Type | Ceramic Capacitors | |
Subcategory | Capacitors | |
Temperature Coefficient / Code | X7R | |
Voltage Rating | 50 V |
Export and Environmental Classification
Attribute | Description |
---|---|
HTS | 8532240060 |
TARIC | 8532240000 |
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?