Reference Only

B33331V7805J080

Film Capacitors 460V 8uF 2+2 AL 30x65 MKP.

Manufacturer:

Mfr Part:
B33331V7805J080

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance8 uF
Voltage Rating DC650 VDC
Termination StyleQuick Connect
DielectricPolypropylene (PP)
Length65 mm (2.559 in)
ProductGeneral Film Capacitors
Voltage Rating AC460 VAC
Tolerance5 %
Number of Pins2 Pin
ESR17 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesB3333* - MKP AC Round Can
PackagingBulk
Diameter30 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAC Film Capacitors
Part # AliasesB33331V7805J80

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.71$1,884.00
$4.36$2,180.00
$4.24$4,240.00
$4.21$8,420.00
Need more?