Reference Only

B32934A3155M000

Safety Capacitors 1 5uF 305V MKT X2 AEC-Q200.

Manufacturer:

Mfr Part:
B32934A3155M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySafety Capacitors
ProductSafety Film Capacitors
Number of Pins2 Pin
SeriesB3293* - X2 Heavy Duty
QualificationAEC-Q200
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors
Part # AliasesB32934A3155M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,240 / Multiples: 2,240)
Quantity Unit PriceExt. Price
$2.18$4,883.20
Need more?