Reference Only

B32932A3154M189

Safety Capacitors AEC-Q200, X2 .15uF 20% 305Vac LS 15mm.

Manufacturer:

Mfr Part:
B32932A3154M189

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySafety Capacitors
Capacitance150 nF
Voltage Rating AC305 VAC
Termination StyleRadial
Lead Spacing15 mm (0.591 in)
Length18 mm
Width7 mm
ProductSafety Film Capacitors
DielectricPolyester
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Maximum Operating Temperature+ 105 C
Height12.5 mm
SeriesB3293* - X2 Heavy Duty
QualificationAEC-Q200
PackagingReel
Lead Diameter0.8 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAEC-Q200 Automotive
Part # AliasesB32932A3154K B32932A3154K189 B32932A3154M289 B32932A3154M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,200 / Multiples: 7,200)
Quantity Unit PriceExt. Price
$0.33$2,376.00
Need more?