Reference Only

B32926U4825M000

New Product
Safety Capacitors X2 350Vac compact, THB, 8,2uF 20% LS37,5.

Manufacturer:

Mfr Part:
B32926U4825M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySafety Capacitors
Capacitance8.2 uF
Safety RatingX2
Voltage Rating AC350 VAC
Termination StyleThrough Hole
Lead Spacing37.5 mm (1.476 in)
Length42 mm
Width28 mm
ProductSafety Film Capacitors
Tolerance20 %
Number of Pins2 Pin
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height37 mm
SeriesB3292*U/V - X2 350Vac
PackagingBulk
Life1000 Hour
Product TypeSafety Capacitors
TypeEMI Supression Capacitor
Part # AliasesB32926U4825M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 440 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.65$1,606.00
$3.31$1,820.50
$3.21$3,531.00
$3.11$6,499.90
Need more?