Reference Only

B32924H3225K000

Safety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 2.2 F 10 305Vac LS 27.5mm.

Manufacturer:

Mfr Part:
B32924H3225K000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySafety Capacitors
Lead Spacing27.5 mm (1.083 in)
ProductSafety Film Capacitors
SeriesB3292*H/J - X2 High Humidity
QualificationAEC-Q200
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors
Part # AliasesB32924H3225K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,600 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$2.02$3,232.00
Need more?