Reference Only

B32922U4334M189

New Product
Safety Capacitors .

Manufacturer:

Mfr Part:
B32922U4334M189

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySafety Capacitors
Capacitance330 nF
Safety RatingX2
Voltage Rating AC350 VAC
Termination StyleThrough Hole
Lead Spacing15 mm (0.591 in)
Voltage Rating DC650 VDC
Length18 mm
Width9 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Number of Pins2 Pin
Lead StyleRadial
Maximum Operating Temperature+ 110 C
Height17.5 mm
PackagingReel
Lead Diameter0.8 mm
Life1000 Hours
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeEMI Supression Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,600 / Multiples: 5,600)
Quantity Unit PriceExt. Price
$0.499$2,794.40
$0.471$5,275.20
Need more?