Reference Only

B32918H4825M003

New Product
Safety Capacitors .

Manufacturer:

Mfr Part:
B32918H4825M003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySafety Capacitors
Capacitance8.2 uF
Safety RatingX1
Voltage Rating AC480 VAC
Termination StyleThrough Hole
Lead Spacing52.5 mm (2.067 in)
Length57.5 mm
Width35 mm
ProductSafety Film Capacitors
DielectricPolypropylene(PP)
Tolerance20 %
Number of Pins4 Pin
Lead StyleRadial
Maximum Operating Temperature+ 110 C
Height50 mm
PackagingBulk
Lead Diameter1.2 mm
Life1000 Hours
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeEMI Suppression Capacitor

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 216 / Multiples: 216)
Quantity Unit PriceExt. Price
$9.95$2,149.20
$9.41$6,097.68
$8.92$9,633.60
Need more?