B32911A4562M TDK

B32911A4562M

Safety Capacitors 0.0056uF 440volt 20% X1

Manufacturer:

Mfr Part:
B32911A4562M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySafety Capacitors
Capacitance5600 pF
Voltage Rating AC440 VAC
Termination StyleRadial
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesB3291x4
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors
Part # AliasesB32911A4562M000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?