Reference Only

B32778J1127K

Film Capacitors CORRECT MFG PN 871-B32778J1127K000

Manufacturer:

Mfr Part:
B32778J1127K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Lead Spacing52.5 mm (2.067 in)
Number of Pins4 Pin
SeriesB32778J
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesB32778J1127K000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?