Reference Only

B32776Z1166K000

Film Capacitors 1200VDC, 16uF 10%, LS 37.5mm.

Manufacturer:

Mfr Part:
B32776Z1166K000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance16 uF
Voltage Rating DC1.2 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length42 mm (1.654 in)
Width33 mm (1.299 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins4 Pin
ESR6 mOhms
Height48 mm (1.89 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesB3277*X/Y/Z* - MKP DC-Link Compact
PackagingBulk
Lead Diameter1.2 mm
Life50000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized polypropylene film capacitor
Part # AliasesB32776Z1166K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 360 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.43$1,954.80
$5.03$2,716.20
$4.68$4,843.80
Need more?