Reference Only

B32776T0505J000

Film Capacitors FILM CAP MKP DC LINK Low Profile 5.0 F 5 1100Vdc LS 37.5mm.

Manufacturer:

Mfr Part:
B32776T0505J000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Lead Spacing37.5 mm (1.476 in)
Number of Pins2 Pin
SeriesB32776T
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesB32776T505J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 780 / Multiples: 780)
Quantity Unit PriceExt. Price
$4.70$3,666.00
Need more?