Reference Only

B32776G0166K000

Film Capacitors FILM CAP MKP DC LINK 16 F 10 1100Vdc LS 37.5mm.

Manufacturer:

Mfr Part:
B32776G0166K000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance16 uF
Voltage Rating DC1.1 kVDC
Termination StyleRadial
Lead Spacing37.5 mm (1.476 in)
Length41.5 mm (1.634 in)
Width28 mm (1.102 in)
Tolerance10 %
Number of Pins4 Pin
ESR5 mOhms
Height42.5 mm (1.673 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesB32776G
PackagingBulk
Lead Diameter1.2 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesB32776G166K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 880 / Multiples: 880)
Quantity Unit PriceExt. Price
$9.20$8,096.00
Need more?