Reference Only

B32776E8256J000

Film Capacitors 25UF 5% 800V FILM CAP MKP BOXED.

Manufacturer:

Mfr Part:
B32776E8256J000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance25 uF
Voltage Rating DC800 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length41.5 mm (1.634 in)
Width28 mm (1.102 in)
ProductDC Link Film Capacitors
Tolerance5 %
Number of Pins2 Pin
ESR4.5 mOhms
Height42.5 mm (1.673 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesB32776E
PackagingBulk
Lead Diameter1 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesB32776E8256J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 880 / Multiples: 880)
Quantity Unit PriceExt. Price
$8.93$7,858.40
Need more?