Reference Only

B32774X4106K000

Film Capacitors 500VDC, 10uF 10%, LS 27.5mm.

Manufacturer:

Mfr Part:
B32774X4106K000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance10 uF
Voltage Rating DC500 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length31.5 mm (1.24 in)
Width15 mm (0.591 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR10.9 mOhms
Height24.5 mm (0.965 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesB3277*X/Y/Z* - MKP DC-Link Compact
PackagingBulk
Lead Diameter0.8 mm
Life50000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized polypropylene film capacitor
Part # AliasesB32774X4106K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,360 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.71$5,745.60
Need more?