Reference Only

B32728G8456J000

New Product
Film Capacitors 45uF 5% 800V MKP Wound Boxed.

Manufacturer:

Mfr Part:
B32728G8456J000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance45 uF
Voltage Rating DC800 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing52.5 mm
Length57.5 mm
Width30 mm
ProductFilm Capacitors
Tolerance5 %
Number of Pins4 Pin
ESR5.5 mOhms
Height45 mm
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
SeriesB3272* - 135C Compact High Temp
PackagingBulk
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeDC Link
Part # AliasesB32728G8456J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250030
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 560 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.83$11,664.80
Need more?