Reference Only

B32724A9106J000

New Product
Film Capacitors 10uF 5% 900V MKP Wound Boxed.

Manufacturer:

Mfr Part:
B32724A9106J000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance10 uF
Voltage Rating DC900 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm
Length31.5 mm
Width22 mm
ProductFilm Capacitors
Tolerance5 %
Number of Pins2 Pin
ESR6.1 mOhms
Height36.5 mm
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
SeriesB3272* - 135C Compact High Temp
PackagingBulk
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeDC Link
Part # AliasesB32724A9106J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250030
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,280 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.99$7,667.20
Need more?