Reference Only

B32718H8117K000

Film Capacitors 800VDC 110uF 10% LS 52.5mm.

Manufacturer:

Mfr Part:
B32718H8117K000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance110 uF
Voltage Rating DC640 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing52.5 mm (2.067 in)
Length57.5 mm (2.264 in)
Width45 mm (1.772 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins4 Pin
ESR2.8 mOhms
Height65 mm (2.559 in)
Package / Case57.5 mm x 45 mm
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesB3271*H* - MKP DC-Link Compact High Current
QualificationAEC-Q200
PackagingBulk
Lead Diameter1.2 mm
Life95000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized polypropylene Film Capacitor
Part # AliasesB32718H8117K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 280 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.43$4,320.40
$14.12$7,413.00
Need more?
Available Regional Inventory
35 available now at ttieurope.com