Reference Only

B32714P6905K000

New Product
Film Capacitors 9.0UF 10% 600V MKP WOUND BOXED.

Manufacturer:

Mfr Part:
B32714P6905K000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance9 uF
Voltage Rating DC600 VDC
Termination StyleWire
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length31.5 mm (1.24 in)
Width18 mm (0.709 in)
ProductFilm Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR7.5 mOhms
Height33 mm (1.299 in)
Package / CasePCB Mount
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesB3271*P* - Compact High Temp 125C
PackagingBulk
Lead Diameter0.8 mm
Life500 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250030
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,904 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.88$3,579.52
$1.87$9,791.32
Need more?