Reference Only

B32714P1155J000

New Product
Film Capacitors 1.5UF 5% 1200V MKP WOUND BOXED.

Manufacturer:

Mfr Part:
B32714P1155J000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance1.5 uF
Voltage Rating DC1.2 kVDC
Termination StyleWire
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length31.5 mm (1.24 in)
Width18 mm (0.709 in)
ProductFilm Capacitors
Tolerance5 %
Number of Pins2 Pin
ESR19.7 mOhms
Height27.5 mm (1.083 in)
Package / CasePCB Mount
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesB3271*P* - Compact High Temp 125C
PackagingBulk
Lead Diameter0.8 mm
Life500 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,856 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.53$4,369.68
$1.45$7,764.75
Need more?