Reference Only

B32714H2155K000

Film Capacitors 1200VDC 1.5uF 10% LS 27.5mm.

Manufacturer:

Mfr Part:
B32714H2155K000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance1.5 uF
Voltage Rating DC960 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length31.5 mm (1.24 in)
Width12.5 mm (0.492 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR17.7 mOhms
Height21.5 mm (0.846 in)
Package / Case31.5 mm x 12.5 mm
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesB3271*H* - MKP DC-Link Compact High Current
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.8 mm
Life95000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized polypropylene Film Capacitor
Part # AliasesB32714H2155K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.24$2,604.00
$1.13$11,865.00
Need more?