Reference Only

B32701P4225K000

New Product
Film Capacitors 2.2UF 10% 450V MKP WOUND BOXED.

Manufacturer:

Mfr Part:
B32701P4225K000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance2.2 uF
Voltage Rating DC450 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing10 mm (0.394 in)
Length13 mm (0.512 in)
Width9.5 mm (0.374 in)
ProductFilm Capacitors
Tolerance10 %
Number of Pins2 Pin
Height19.5 mm (0.768 in)
Package / Case13 mm x 9.5 mm
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesB3270* MKP PFC Mini
PackagingBulk
Lead Diameter0.6 mm
Life50000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Film Capacitor
Part # AliasesB32701P4225K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.642$2,568.00
$0.619$3,095.00
Need more?