Reference Only
B326GPKIT
Capacitor Kits Gen Purp MKP Cap B3267X / B3265X kit
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Capacitor Kits | |
| Product | Film Capacitor Kits | |
| Capacitance Range | 100 nF to 1 uF | |
| Voltage Range | 630 V to 1.6 kV | |
| Tolerance Range | 5 % to 10 % | |
| Termination Style | Radial | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Tolerance | 5 % to 10 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?